Part Details for A101J1ZB004 by TE Connectivity
Overview of A101J1ZB004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101J1ZB004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7796
|
Newark | A101J1Zb004=Sgl Pole.rocker |Alcoswitch Te Connectivity A101J1ZB004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$1.8300 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Solder Lug Long Rocker 20VAC 20VDC 0.4VA Bulk RoHS: Compliant |
442 Partner Stock |
|
$1.4700 / $1.9000 | Buy Now |
DISTI #
TE Connectivity A101J1ZB004
|
PEI Genesis | Rocker Switch SPDT Latched | 442 |
|
Buy Now | |
DISTI #
000000000003431211
|
Sager | Rocker Switches SP ROCKER SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON None ON SPDT Solder Lug Long Rocker 20VAC 20VDC 0.4VA Bulk RoHS: Compliant |
442 Partner Stock |
|
$1.4700 / $1.9000 | Buy Now |
Part Details for A101J1ZB004
A101J1ZB004 CAD Models
A101J1ZB004 Part Data Attributes
|
A101J1ZB004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101J1ZB004
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for A101J1ZB004
This table gives cross-reference parts and alternative options found for A101J1ZB004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101J1ZB004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7939NCDBX601U732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | A101J1ZB004 vs 7939NCDBX601U732U1202-U1022 |
7036Y6CDBUL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | A101J1ZB004 vs 7036Y6CDBUL-CSAU732U1202-U1022 |
SW039CD-6+U732 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | A101J1ZB004 vs SW039CD-6+U732 |
7036Y4CDBFU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | A101J1ZB004 vs 7036Y4CDBFU732U1202-U1022 |
7036Y4CDBFUL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | A101J1ZB004 vs 7036Y4CDBFUL-CSAU732U1202-U1022 |
7036WWCDBX601UL-CSAU732U1202-U1022 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | A101J1ZB004 vs 7036WWCDBX601UL-CSAU732U1202-U1022 |
SK239CD-6X601ULU732U1200 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | A101J1ZB004 vs SK239CD-6X601ULU732U1200 |
TR36WW8002012 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | A101J1ZB004 vs TR36WW8002012 |
1M1-SP1-R1/2-1VS5KE | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | Carling Technologies | A101J1ZB004 vs 1M1-SP1-R1/2-1VS5KE |
1S1-MSP3-R1/2M6KE | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | Carling Technologies | A101J1ZB004 vs 1S1-MSP3-R1/2M6KE |