Part Details for A101J2ZQ004 by TE Connectivity
Overview of A101J2ZQ004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A101J2ZQ004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0185
|
Newark | A101J2Zq004=Sgl Pole,rocker |Alcoswitch Te Connectivity A101J2ZQ004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $7.2900 | Buy Now |
DISTI #
506-A101J2ZQ004
|
Mouser Electronics | Rocker Switches SGL POLE,ROCKER RoHS: Compliant | 0 |
|
$4.7900 / $6.9300 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Wire Lug Small Paddle Rocker 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$2.4200 / $6.4600 | Buy Now |
DISTI #
TE Connectivity A101J2ZQ004
|
PEI Genesis | Rocker Switch | 0 |
|
Buy Now | |
DISTI #
000000000003431213
|
Sager | Rocker Switches SGL POLE,ROCKER | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON None ON SPDT Wire Lug Small Paddle Rocker 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$2.4200 / $6.4600 | Buy Now |
Part Details for A101J2ZQ004
A101J2ZQ004 CAD Models
A101J2ZQ004 Part Data Attributes
Alternate Parts for A101J2ZQ004
This table gives cross-reference parts and alternative options found for A101J2ZQ004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101J2ZQ004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A101J51Z3Q0004 | ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | A101J2ZQ004 vs A101J51Z3Q0004 |
2-1571986-3 | Rocker Switch, On-on, 5A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | TE Connectivity | A101J2ZQ004 vs 2-1571986-3 |
A101J51CB0004 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | A101J2ZQ004 vs A101J51CB0004 |