Part Details for A101J4ZQ004 by TE Connectivity
Overview of A101J4ZQ004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A101J4ZQ004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0186
|
Newark | A101J4Zq004=Sgl Pole,rocker |Alcoswitch Te Connectivity A101J4ZQ004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $8.2200 | Buy Now |
DISTI #
506-A101J4ZQ004
|
Mouser Electronics | Rocker Switches SGL POLE,ROCKER RoHS: Compliant | 0 |
|
$5.3300 / $8.0900 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Wire Lug Large Paddle 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$2.6200 / $7.2800 | Buy Now |
DISTI #
TE Connectivity A101J4ZQ004
|
PEI Genesis | Rocker Switch | 0 |
|
Buy Now | |
DISTI #
000000000003431216
|
Sager | Rocker Switches SGL POLE,ROCKER | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON None ON SPDT Wire Lug Large Paddle 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$2.6200 / $7.2800 | Buy Now |