Part Details for A101P3ZQ04 by TE Connectivity
Overview of A101P3ZQ04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A101P3ZQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7050
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Through Hole, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A101P3ZQ04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$4.4000 / $4.7700 | Buy Now |
DISTI #
2266-A101P3ZQ04-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
995 In Stock |
|
$4.0400 / $4.3700 | Buy Now |
DISTI #
04M7050
|
Avnet Americas | Gemini Series A Miniature Toggle Switch 1-Pole ON-ON Flatted Silver Contacts Wire Lug Termination - Bulk (Alt: 04M7050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 138 Partner Stock |
|
$5.7900 / $6.9500 | Buy Now |
DISTI #
506-A101P3ZQ04
|
Mouser Electronics | Toggle Switches SPDT ON-ON FLAT LUG TOGGLE SWITCH RoHS: Compliant | 204 |
|
$4.1300 / $6.0500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
1017 Partner Stock |
|
$2.8100 / $5.3300 | Buy Now |
DISTI #
16502281
|
Verical | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 16 Package Multiple: 1 | Americas - 995 |
|
$3.7900 / $4.0900 | Buy Now |
DISTI #
2-1825136-7
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.9900 / $5.2000 | Buy Now |
DISTI #
000000000002659018
|
Sager | Toggle Switches SPDT ON-ON FLAT LUG TOGGLE SWITCH Min Qty: 500 | 0 |
|
$3.2600 / $4.1700 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
1017 Partner Stock |
|
$2.8100 / $5.3300 | Buy Now |
Part Details for A101P3ZQ04
A101P3ZQ04 CAD Models
A101P3ZQ04 Part Data Attributes
|
A101P3ZQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101P3ZQ04
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |