-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6942
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Through Hole, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A101SYCQ04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 479 |
|
$3.0900 / $3.3400 | Buy Now |
DISTI #
19X9997
|
Newark | Toggle Switch, Spdt, On-On, Through Hole, 5 A, 250 V Rohs Compliant: Yes |Alcoswitch Te Connectivity A101SYCQ04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1064 |
|
$3.7100 / $4.8400 | Buy Now |
DISTI #
506-A101SYCQ04
|
Mouser Electronics | Toggle Switches ON-ON SPDT Bat Long RoHS: Compliant | 2967 |
|
$2.6800 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk |
165 In Stock |
|
$2.2200 / $3.6900 | Buy Now |
DISTI #
4-1825136-5
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$2.2900 / $2.6900 | Buy Now |
DISTI #
000000000002659027
|
Sager | Toggle Switches ON-ON SPDT Bat Long Min Qty: 500 | 0 |
|
$2.0200 / $2.9200 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk |
165 In Stock |
|
$2.2200 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A101SYCQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101SYCQ04
TE Connectivity
Toggle Switch, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Finish | NICKEL | |
Actuator Length | 0.41 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | TOGGLE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.858 mm | |
Body Color | RED | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A101SYCQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101SYCQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A101SYCB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight | TE Connectivity / Elcon Power Connectors | A101SYCQ04 vs A101SYCB |
A101SYCB | Toggle Switch | TE Connectivity | A101SYCQ04 vs A101SYCB |