Part Details for A103MDZ3Q0 by TE Connectivity
Overview of A103MDZ3Q0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for A103MDZ3Q0
A103MDZ3Q0 CAD Models
A103MDZ3Q0 Part Data Attributes
|
A103MDZ3Q0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A103MDZ3Q0
TE Connectivity
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,TOGGLE BAT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 12.5 deg | |
Actuator Finish | NICKEL | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | BLACK CAP,UL/CSA | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for A103MDZ3Q0
This table gives cross-reference parts and alternative options found for A103MDZ3Q0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A103MDZ3Q0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A103MD9Z3Q0 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,TOGGLE BAT | TE Connectivity | A103MDZ3Q0 vs A103MD9Z3Q0 |
A103MDZ3G0 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,TOGGLE BAT | TE Connectivity | A103MDZ3Q0 vs A103MDZ3G0 |
AE103L1D1Z3G | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT | TE Connectivity | A103MDZ3Q0 vs AE103L1D1Z3G |
AE103MD1Z3G | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT | TE Connectivity | A103MDZ3Q0 vs AE103MD1Z3G |
AE103MD1Z3B | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT | TE Connectivity | A103MDZ3Q0 vs AE103MD1Z3B |
A103SD9Z3Q2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,TOGGLE BAT | TE Connectivity | A103MDZ3Q0 vs A103SD9Z3Q2 |
AE103LD1Z3G | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT | TE Connectivity | A103MDZ3Q0 vs AE103LD1Z3G |
AE103SD1Z3B | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT | TE Connectivity | A103MDZ3Q0 vs AE103SD1Z3B |
AE103LD1Z3B | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT | TE Connectivity | A103MDZ3Q0 vs AE103LD1Z3B |
A103SDZ3G0 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,TOGGLE BAT | TE Connectivity | A103MDZ3Q0 vs A103SDZ3G0 |