Part Details for A104115 by Cooper Industries
Overview of A104115 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A104115
A104115 CAD Models
A104115 Part Data Attributes:
|
A104115
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
A104115
Cooper Industries
20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for A104115
This table gives cross-reference parts and alternative options found for A104115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A104115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A102115 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A104115 vs A102115 |
4DB-S204-15 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A104115 vs 4DB-S204-15 |
A102215 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A104115 vs A102215 |
1-1546937-0 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A104115 vs 1-1546937-0 |
4DB-R204-15 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A104115 vs 4DB-R204-15 |
1546158-6 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | A104115 vs 1546158-6 |
A107115 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A104115 vs A107115 |
A104215 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A104115 vs A104215 |
A103115 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A104115 vs A103115 |
A102115 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A104115 vs A102115 |