Part Details for A10642MNZQ by C&K
Overview of A10642MNZQ by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A10642MNZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6587
|
Newark | Switch Rotary 6Pos 2.5A 125V |C&k Components A10642MNZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.9000 / $14.5900 | Buy Now |
DISTI #
34AH5993
|
Newark | Rotary |C&k Components A10642MNZQ Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $10.8600 | Buy Now |
DISTI #
CKN11786-ND
|
DigiKey | SWITCH ROTARY 6POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$7.1296 / $12.7500 | Buy Now |
DISTI #
611-A10642MNZQ
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 34 |
|
$7.1200 / $12.7500 | Buy Now |
DISTI #
V99:2348_14450925
|
Arrow Electronics | Switch Rotary N.O./N.C. SP6T 6 Metric Shaft Solder Lug 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1833 | Americas - 32 |
|
$0.3208 / $1.2684 | Buy Now |
DISTI #
30279205
|
Verical | Switch Rotary N.O./N.C. SP6T 6 Metric Shaft Solder Lug 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1833 | Americas - 32 |
|
$0.3208 | Buy Now |
DISTI #
60291698
|
Verical | Switch Rotary N.O./N.C. SP6T 6 Metric Shaft Solder Lug 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1407 | Americas - 5 |
|
$18.4149 | Buy Now |
DISTI #
C&K Components A10642MNZQ
|
PEI Genesis | Rotary Switch, 6 Pos | 50 |
|
Buy Now | |
DISTI #
000000000000592445
|
Sager | Rotary Switches Rotary | 0 |
|
Buy Now |
Part Details for A10642MNZQ
A10642MNZQ CAD Models
A10642MNZQ Part Data Attributes:
|
A10642MNZQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A10642MNZQ
C&K
ROTARY SWITCH-6POSITIONS, SP6T, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 1.654 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | METRIC TYPE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | M10X0.75 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |