-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6736
|
Newark | Chopper-Stabilized Precision Hall Effect Latch Rohs Compliant: Yes |Allegro Microsystems A1220LLHLX-T Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
49AC3219
|
Newark | Hall Effect Latch, Aec-Q100, 22G, Sot23W Rohs Compliant: Yes |Allegro Microsystems A1220LLHLX-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4831 |
|
$0.6040 / $1.5400 | Buy Now |
DISTI #
620-A1220LLHLX-TCT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29875 In Stock |
|
$0.4652 / $1.3500 | Buy Now |
DISTI #
250-A1220LLHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH RoHS: Compliant | 77438 |
|
$0.4710 / $1.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | SOT-23W Hall Sensor ROHS | 8348 |
|
$0.6961 / $0.9432 | Buy Now |
DISTI #
2840981
|
element14 Asia-Pacific | HALL EFFECT LATCH, AEC-Q100, 22G, SOT23W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4831 |
|
$0.6083 / $1.5574 | Buy Now |
DISTI #
2840981RL
|
element14 Asia-Pacific | HALL EFFECT LATCH, AEC-Q100, 22G, SOT23W RoHS: Compliant Min Qty: 100 Container: Reel | 4831 |
|
$0.6083 / $0.8081 | Buy Now |
DISTI #
2840981
|
Farnell | HALL EFFECT LATCH, AEC-Q100, 22G, SOT23W RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 4831 |
|
$0.5689 / $1.6806 | Buy Now |
DISTI #
2840981RL
|
Farnell | HALL EFFECT LATCH, AEC-Q100, 22G, SOT23W RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 4831 |
|
$0.5689 / $0.7644 | Buy Now |
|
LCSC | SOT-23W Hall Sensor ROHS | 8348 |
|
$0.7103 / $0.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1220LLHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1220LLHLX-T
Allegro MicroSystems LLC
Hall Effect Sensor, -4mT Min, 4mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Hysteresis | 4.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | -4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 25 mA | |
Output Range | 30-60mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |