Part Details for A127S1YCQ by Electro Switch Corporation
Overview of A127S1YCQ by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A127S1YCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1684
|
Newark | Switch, Toggle, Spdt, 6A, 250V, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:A Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A127S1YCQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $13.8400 | Buy Now |
DISTI #
A127S1YCQ-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
DISTI #
690-A127S1YCQ
|
Mouser Electronics | Toggle Switches MINIATURE SWITCH SPDT (On)-Off-(On) RoHS: Compliant | 9 |
|
$7.0000 / $13.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8600 / $9.8600 | Buy Now | |
|
Neutron USA | Toggle Switch, MINIATURE SWITCH, SPDT, (On)-Off-(On), PC Pin | 46 |
|
$34.9900 | Buy Now |
Part Details for A127S1YCQ
A127S1YCQ CAD Models
A127S1YCQ Part Data Attributes
|
A127S1YCQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A127S1YCQ
Electro Switch Corporation
Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 6.604 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.352 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A127S1YCQ
This table gives cross-reference parts and alternative options found for A127S1YCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A127S1YCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A127S1CWCQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | Electro Switch Corporation | A127S1YCQ vs A127S1CWCQ |
A127P31YV30G | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A127S1YCQ vs A127P31YV30G |
A127M1HZQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A127S1YCQ vs A127M1HZQ |
A127T1TWCQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A127S1YCQ vs A127T1TWCQ |
A127M1D9AV2G | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A127S1YCQ vs A127M1D9AV2G |
A127M1CXZQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A127S1YCQ vs A127M1CXZQ |
A127S1D9AG | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A127S1YCQ vs A127S1D9AG |
A127S1D9AV2Q | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A127S1YCQ vs A127S1D9AV2Q |
A127P31Y9CQ | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A127S1YCQ vs A127P31Y9CQ |
A127P32Y5ZG | Toggle Switch, SPDT, (on)-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A127S1YCQ vs A127P32Y5ZG |