-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A1326LUA-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89T7957
|
Newark | Sensor, Hall Effect, Linear, Sip-3, Sensor Case/Package:Sip, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:A132X Series, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1326LUA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Rochester Electronics | Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 2435 |
|
$0.6000 / $0.9677 | Buy Now |
|
DISTI #
A1326LUAT-ALL-0
|
TME | Sensor: Hall, temperature, SIP3, THT, Temp: -40÷150°C, 10mA Min Qty: 500 | 3508 |
|
$0.9751 / $1.0820 | Buy Now |
|
|
Chip Stock | HallEffectSensor,BICMOS,Plastic/epoxy,Rectangular,3Pin,ThroughHoleMount | 8340 |
|
RFQ | |
|
|
LCSC | TO-92S Linear Compass (ICs) RoHS | 1097 |
|
$0.7723 / $1.4176 | Buy Now |
|
|
Win Source Electronics | SENSOR LINEAR ANALOG 3SIP / Hall Effect Sensor Monolithic 5V Automotive 3-Pin Ultra Mini SIP Bag | 6840 |
|
$0.7295 / $0.9422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
A1326LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1326LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-3 | |
| Reach Compliance Code | Compliant | |
| Body Breadth | 1.52 Mm | |
| Body Height | 4.12 Mm | |
| Body Length or Diameter | 4.09 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 9 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Circuit Type | Single-Ended | |
| Output Type | Analog Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.03,80 | |
| Package Shape/Style | Rectangular | |
| Resistance | 1 Ω | |
| Sensitivity (mV/G) | 2500 Mv/G | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |
This table gives cross-reference parts and alternative options found for A1326LUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1326LUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A3516EUA-LC | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-7.40V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3 | A1326LUA-T vs A3516EUA-LC |
| A3518SUA-LC | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | A1326LUA-T vs A3518SUA-LC |
| A1323L | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.2-4.7V, Rectangular, Surface Mount, LH-3 | A1326LUA-T vs A1323L |
| A3507EUA | Sanken Electric Co Ltd | Check for Price | Hall Effect Sensor, 35mT Max, 4.50-4.80V, Rectangular, Through Hole Mount, ULTRA MINI, SIP-3 | A1326LUA-T vs A3507EUA |
| A3516EU | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, MINI, SIP-3 | A1326LUA-T vs A3516EU |
| A3518LUA | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | A1326LUA-T vs A3518LUA |
| A3518LUA-TL | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | A1326LUA-T vs A3518LUA-TL |
| A1323LLHLT-T | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3 PIN | A1326LUA-T vs A1323LLHLT-T |
| A3518SUA | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | A1326LUA-T vs A3518SUA |
| A1323LUA-TL | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-4.70V, Rectangular, Through Hole Mount, SIP-3 | A1326LUA-T vs A1323LUA-TL |
A good PCB layout for the A1326LUA-T involves keeping the sensitive analog circuitry away from noisy digital signals, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
To ensure accurate magnetic field measurements, calibrate the sensor in the specific application environment, use a stable power supply, and minimize external interference sources such as nearby magnets or electromagnetic fields.
The A1326LUA-T can operate within a temperature range of -40°C to 150°C, but optimal performance is achieved between -20°C to 85°C.
Yes, the A1326LUA-T is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and mechanical stability to prevent damage or performance degradation.
The A1326LUA-T can be interfaced with a microcontroller using a standard analog-to-digital converter (ADC) or a dedicated interface IC, following the recommended connection diagram and signal conditioning guidelines.