There are no models available for this part yet.
Overview of A1373EKBTI-T by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for A1373EKBTI-T by Allegro MicroSystems LLC
Part Data Attributes for A1373EKBTI-T by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
SIP
|
Package Description
|
SIP,
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Length
|
5.22 mm
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.67 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.91 mm
|
Terminal Position
|
SINGLE
|
Width
|
1.55 mm
|
Alternate Parts for A1373EKBTI-T
This table gives cross-reference parts and alternative options found for A1373EKBTI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1373EKBTI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1373EKB-T | Analog Circuit, 1 Func, BICMOS, PSIP3, SIP-3 | Allegro MicroSystems LLC | A1373EKBTI-T vs A1373EKB-T |
A1373EKBTI | Analog Circuit, 1 Func, BICMOS, PSIP3, SIP-3 | Allegro MicroSystems LLC | A1373EKBTI-T vs A1373EKBTI |
A1373LKBTI-T | Analog Circuit, 1 Func, BICMOS, PSIP3, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | A1373EKBTI-T vs A1373LKBTI-T |