Part Details for A150N50X4B by Anaren Microwave
Overview of A150N50X4B by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A150N50X4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A150N50X4B
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$2.2600 / $4.3600 | Order Now |
Part Details for A150N50X4B
A150N50X4B CAD Models
A150N50X4B Part Data Attributes
|
A150N50X4B
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
A150N50X4B
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2700MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |