Datasheets
A19-1 by:

Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, TO-8, 4 PIN

Part Details for A19-1 by MACOM

Overview of A19-1 by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A19-1

Part # Distributor Description Stock Price Buy
DISTI # 1465-A19-1-ND
DigiKey IC RF AMP GPS 10MHZ-1.1GHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray 25
In Stock
  • 1 $280.3900
  • 10 $262.8680
  • 25 $249.7244
$249.7244 / $280.3900 Buy Now
DISTI # 937-A19-1
Mouser Electronics RF Amplifier 10-1000MHz NF 6.0dB Gain 11.5dB RoHS: Compliant 0
  • 1 $256.9200
  • 10 $243.6600
  • 25 $235.1800
$235.1800 / $256.9200 Order Now
DISTI # A19-1
Richardson RFPD GAIN BLOCK RoHS: Compliant Min Qty: 10 1
  • 10 $208.2100
$208.2100 Buy Now

Part Details for A19-1

A19-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A19-1 Part Data Attributes

A19-1 MACOM
Buy Now Datasheet
Compare Parts:
A19-1 MACOM Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, TO-8, 4 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description TO-8, 4 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 10 dB
Input Power-Max (CW) 13 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -54 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Supply Current-Max 99 mA
VSWR-Max 2.3

Alternate Parts for A19-1

This table gives cross-reference parts and alternative options found for A19-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A19-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TM9319 Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) A19-1 vs TM9319
TM9119 Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN API Technologies Corp A19-1 vs TM9119
TM9119PM Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) A19-1 vs TM9119PM
TM9119 Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) A19-1 vs TM9119
TM9119 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN Spectrum Microwave A19-1 vs TM9119
TM9319 Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN API Technologies Corp A19-1 vs TM9319
TM9119PM 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN Spectrum Microwave A19-1 vs TM9119PM

A19-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A19-1 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A19-1 by MACOM

  • Please alert me when A19-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A19-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A19-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A19-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A19-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A19-1 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: