Part Details for A19-1 by TE Connectivity
Overview of A19-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A19-1
A19-1 CAD Models
A19-1 Part Data Attributes
|
A19-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A19-1
TE Connectivity
10MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, TO-8, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for A19-1
This table gives cross-reference parts and alternative options found for A19-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A19-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A19-1 | Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A19-1 vs A19-1 |