Part Details for A1N4148WT-HF by Comchip Technology Corporation Ltd
Overview of A1N4148WT-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1N4148WT-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-A1N4148WT-HFTR-ND
|
DigiKey | DIODE GEN PURP 75V 125MA SOD523 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.0536 | Buy Now |
DISTI #
750-A1N4148WT-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AUTOMOTIVE DIODE SWITCHING 100V 150mA 150mW SOD-523 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
NAC | AUTOMOTIVE DIODE SWITCHING 100V 150mA 150mW SOD-523 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0338 / $0.0840 | Buy Now |
Part Details for A1N4148WT-HF
A1N4148WT-HF CAD Models
A1N4148WT-HF Part Data Attributes
|
A1N4148WT-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A1N4148WT-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for A1N4148WT-HF
This table gives cross-reference parts and alternative options found for A1N4148WT-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1N4148WT-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, | Continental Device India Ltd | A1N4148WT-HF vs 1N4148WT |