Part Details for A2-4R7K by Associated Components Technology Inc
Overview of A2-4R7K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for A2-4R7K
A2-4R7K CAD Models
A2-4R7K Part Data Attributes
|
A2-4R7K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2-4R7K
Associated Components Technology Inc
General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |