Part Details for A201KAB04 by TE Connectivity
Overview of A201KAB04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A201KAB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8174
|
Newark | A201Kab04 |Alcoswitch Te Connectivity A201KAB04 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$6.5300 / $9.0700 | Buy Now |
DISTI #
72R6948
|
Newark | Switch, Toggle, Dpdt, 20V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity A201KAB04 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 | Buy Now |
DISTI #
2266-A201KAB04-ND
|
DigiKey | SWITCH TOGGLE DPDT Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
360 In Stock |
|
$5.4000 / $5.7100 | Buy Now |
DISTI #
72R6948
|
Avnet Americas | Gemini Series Toggle Switch ON ON DPDT Locking Lever 20VAC 20VDC 0.4VA PC Pins Through Hole - Bulk (Alt: 72R6948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$6.4800 | Buy Now |
DISTI #
506-A201KAB04
|
Mouser Electronics | Toggle Switches ON-ON DPDT Locking Lever RoHS: Compliant | 55 |
|
$5.4000 / $10.7600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk RoHS: Compliant |
361 In Stock |
|
$5.1900 / $6.4800 | Buy Now |
DISTI #
1825138-1
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, Leads: for PCB,angled, -30÷85°C Min Qty: 20 | 0 |
|
$7.3600 | RFQ |
|
Master Electronics | Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk RoHS: Compliant |
361 In Stock |
|
$5.1900 / $6.4800 | Buy Now |
Part Details for A201KAB04
A201KAB04 CAD Models
A201KAB04 Part Data Attributes:
|
A201KAB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A201KAB04
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for A201KAB04
This table gives cross-reference parts and alternative options found for A201KAB04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A201KAB04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE201MD1AB | Toggle Switch | TE Connectivity | A201KAB04 vs AE201MD1AB |
A201KD9AQ | Toggle Switch | TE Connectivity | A201KAB04 vs A201KD9AQ |
A201SY9AB | Toggle Switch | TE Connectivity | A201KAB04 vs A201SY9AB |
A201SYAQ | Toggle Switch | TE Connectivity | A201KAB04 vs A201SYAQ |
AE201LD1AG | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | A201KAB04 vs AE201LD1AG |