-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6950
|
Newark | Switch, Toggle, Dpdt, 5A, 250V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Panel Mount, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A201MD9AQ04 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
506-1825138-7
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 146 |
|
$2.9300 / $4.5400 | Buy Now |
|
Onlinecomponents.com | A201MD9AQ04 RoHS: Compliant |
551 In Stock |
|
$2.9300 / $3.7000 | Buy Now |
DISTI #
000000000002659067
|
Sager | Toggle Switches A201MD9AQ04 Min Qty: 500 | 0 |
|
$1.9500 / $2.8200 | Buy Now |
|
Master Electronics | A201MD9AQ04 RoHS: Compliant |
551 In Stock |
|
$2.9300 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A201MD9AQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A201MD9AQ04
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | SHORT TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |