Part Details for A207SYCB04 by TE Connectivity
Overview of A207SYCB04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for A207SYCB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8182
|
Newark | A207Sycb04 |Alcoswitch Te Connectivity A207SYCB04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $9.7400 | Buy Now |
|
Onlinecomponents.com | A207SYCB04 RoHS: Compliant |
6 Partner Stock |
|
$4.2300 / $6.3300 | Buy Now |
DISTI #
2-1825139-2
|
TME | Switch: toggle, Pos: 3, DPDT, ON-OFF-(ON), Leads: for PCB, -30÷85°C Min Qty: 500 | 0 |
|
$4.4900 | RFQ |
DISTI #
000000000002659089
|
Sager | Toggle Switches Min Qty: 500 | 0 |
|
$3.5600 / $4.5600 | Buy Now |
DISTI #
C1S757100664596
|
Chip1Stop | Toggle Switch RoHS: Compliant | 6 |
|
$5.4100 | Buy Now |
|
Master Electronics | A207SYCB04 RoHS: Compliant |
6 Partner Stock |
|
$4.2300 / $6.3300 | Buy Now |
Part Details for A207SYCB04
A207SYCB04 CAD Models
A207SYCB04 Part Data Attributes
|
A207SYCB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A207SYCB04
TE Connectivity
Toggle Switch, DPDT, On-off-(on), 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |