-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance class-G stereo headphone amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0321
|
Newark | Audio Power Amplifier G Flip Chip-16 |Stmicroelectronics A22H165J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 / $1.4000 | Buy Now |
DISTI #
A22H165J
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo Class-G 16-Pin Flip-Chip T/R - Tape and Reel (Alt: A22H165J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6478 | Buy Now |
|
STMicroelectronics | High-performance class-G stereo headphone amplifier RoHS: Compliant Min Qty: 1 | 472 |
|
$0.8900 / $1.5400 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0.6630 / $1.9400 | Buy Now | |
|
Quest Components | IC AMP AUDIO CLASS G FLIPCHIP | 5000 |
|
$0.2467 / $0.6729 | Buy Now |
DISTI #
A22H165J
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo Class-G 16-Pin Flip-Chip T/R - Tape and Reel (Alt: A22H165J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6478 | Buy Now |
|
Ameya Holding Limited | A22H165: 4.8 V High-Performance Class-G Stereo Headphone Amplifier- FLIPCHIP | 12518 |
|
RFQ | |
DISTI #
2462787
|
Farnell | AUDIO POWER AMPLIFIER, G, FLIP CHIP-16 RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 1 Days Container: Each | 0 |
|
$0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A22H165J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A22H165J
STMicroelectronics
High-performance class-G stereo headphone amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | Flipchip-16 | |
Manufacturer Package Code | Chip Scale Package 0.4mm pitch | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ESD for VOUTR, VOUTL vs. AGND is 3A | |
Consumer IC Type | CLASS G AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | S-PBGA-B16 | |
Length | 1.65 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.655 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |