Part Details for A24 by MACOM
Overview of A24 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A24-ND
|
DigiKey | IC RF AMP GPS 2MHZ-1.7GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$307.5600 | Buy Now |
DISTI #
937-A24
|
Mouser Electronics | RF Amplifier 5-1500MHz NF 4.2dB Gain 20dB | 0 |
|
$288.1800 / $291.4700 | Order Now |
DISTI #
A24
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 4 | 0 |
|
$480.1800 | Buy Now |
Part Details for A24
A24 CAD Models
A24 Part Data Attributes
|
A24
MACOM
Buy Now
Datasheet
|
Compare Parts:
A24
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 1500MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 7 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 38 mA | |
VSWR-Max | 2 |
Alternate Parts for A24
This table gives cross-reference parts and alternative options found for A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A24 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A24 vs A24 |