Part Details for A251 by Thomas & Betts
Overview of A251 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C0200
|
Newark | Non-Ins Male-250 Tab 22-18 Len .68 |Abb Thomas & Betts A251 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG Tab 21.33mm 6.35mm Tin Loose Piece | 0 |
|
$0.1832 / $0.2165 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG Tab 21.33mm 6.35mm Tin Loose Piece | 0 |
|
$0.1832 / $0.2165 | Buy Now |
Part Details for A251
A251 CAD Models
A251 Part Data Attributes:
|
A251
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A251
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |