Part Details for A2F200M3E-1FG256YC by Microsemi FPGA & SoC
Overview of A2F200M3E-1FG256YC by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for A2F200M3E-1FG256YC
A2F200M3E-1FG256YC CAD Models
A2F200M3E-1FG256YC Part Data Attributes
|
A2F200M3E-1FG256YC
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A2F200M3E-1FG256YC
Microsemi FPGA & SoC
FPGA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |
Alternate Parts for A2F200M3E-1FG256YC
This table gives cross-reference parts and alternative options found for A2F200M3E-1FG256YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F200M3E-1FG256YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2F200M3F-FG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A2F200M3E-1FG256YC vs A2F200M3F-FG256Y |
A2F200M3G-1FGG256YC | FPGA | Microsemi FPGA & SoC | A2F200M3E-1FG256YC vs A2F200M3G-1FGG256YC |
A2F200M3E-1FG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256YC vs A2F200M3E-1FG256Y |
A2F200M3E-1FGG256YI | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256YC vs A2F200M3E-1FGG256YI |
A2F200M3G-1FG256YI | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256YC vs A2F200M3G-1FG256YI |
A2F200M3G-1FGG256YI | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256YC vs A2F200M3G-1FGG256YI |
A2F200M3G-1FG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256YC vs A2F200M3G-1FG256Y |
A2F200M3E-1FGG256I | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256YC vs A2F200M3E-1FGG256I |
A2F200M3F-FGG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A2F200M3E-1FG256YC vs A2F200M3F-FGG256Y |
A2F200M3E-1FG256YI | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256YC vs A2F200M3E-1FG256YI |