Part Details for A2J1 by Voltronics Corporation
Overview of A2J1 by Voltronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for A2J1
A2J1 CAD Models
A2J1 Part Data Attributes
|
A2J1
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A2J1
Voltronics Corporation
Variable Capacitor, 250V, 0.3pF Min, 1.2pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 1.2 pF | |
Capacitance-Min | 0.3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Manufacturer Series | A2 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for A2J1
This table gives cross-reference parts and alternative options found for A2J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2J1 | Variable Capacitor, 250V, 0.3pF Min, 1.2pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | A2J1 vs A2J1 |