There are no models available for this part yet.
Overview of A3134LU by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for A3134LU by Sanken Electric Co Ltd
Part Data Attributes for A3134LU by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Part Package Code
|
SIP
|
Package Description
|
SIP,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PSIP-T3
|
Length
|
4.585 mm
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.78 mm
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
3.8 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
1.55 mm
|
Alternate Parts for A3134LU
This table gives cross-reference parts and alternative options found for A3134LU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3134LU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3134LUA | Analog Circuit, 1 Func, BIPolar, PSIP3, ULTRA MINI, SIP-3 | Sanken Electric Co Ltd | A3134LU vs A3134LUA |
A3134EU | Analog Circuit, 1 Func, BIPolar, PSIP3, MINI, PLASTIC, SIP-3 | Allegro MicroSystems LLC | A3134LU vs A3134EU |
A3134LUA-LC | Analog Circuit, 1 Func, BIPolar, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3134LU vs A3134LUA-LC |
A3134ELT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | A3134LU vs A3134ELT |
A3134LLT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | A3134LU vs A3134LLT |
A3134EUA-TS | Analog Circuit, 1 Func, BIPolar, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3134LU vs A3134EUA-TS |
A3134LUA-TS | Analog Circuit, 1 Func, BIPolar, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3134LU vs A3134LUA-TS |
A3134EUA-TL | Analog Circuit, 1 Func, BIPolar, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3134LU vs A3134EUA-TL |
A3134LUA | Analog Circuit, 1 Func, BIPolar, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3134LU vs A3134LUA |
A3134LLL | Analog Circuit, PSIP3 | Allegro MicroSystems LLC | A3134LU vs A3134LLL |