Part Details for A3134LUA-TL by Allegro MicroSystems LLC
Overview of A3134LUA-TL by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3134LUA-TL
A3134LUA-TL CAD Models
A3134LUA-TL Part Data Attributes
|
A3134LUA-TL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3134LUA-TL
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BIPolar, PSSO3, SMT-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 4.105 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.57 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 3.035 mm |
Alternate Parts for A3134LUA-TL
This table gives cross-reference parts and alternative options found for A3134LUA-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3134LUA-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3134LUA | Analog Circuit, 1 Func, BIPolar, PSIP3, ULTRA MINI, SIP-3 | Sanken Electric Co Ltd | A3134LUA-TL vs A3134LUA |
A3134EU | Analog Circuit, 1 Func, BIPolar, PSIP3, MINI, PLASTIC, SIP-3 | Allegro MicroSystems LLC | A3134LUA-TL vs A3134EU |
A3134LUA-LC | Analog Circuit, 1 Func, BIPolar, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3134LUA-TL vs A3134LUA-LC |
A3134ELT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | A3134LUA-TL vs A3134ELT |
A3134LLT | Analog Circuit, 1 Func, BIPolar, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | A3134LUA-TL vs A3134LLT |
A3134EUA-TS | Analog Circuit, 1 Func, BIPolar, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3134LUA-TL vs A3134EUA-TS |
A3134LUA-TS | Analog Circuit, 1 Func, BIPolar, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3134LUA-TL vs A3134LUA-TS |
A3134EUA-TL | Analog Circuit, 1 Func, BIPolar, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3134LUA-TL vs A3134EUA-TL |
A3134LUA | Analog Circuit, 1 Func, BIPolar, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3134LUA-TL vs A3134LUA |
A3134LLL | Analog Circuit, PSIP3 | Allegro MicroSystems LLC | A3134LUA-TL vs A3134LLL |