Part Details for A32 by MACOM
Overview of A32 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for A32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A32-ND
|
DigiKey | IC RF AMP GPS 10MHZ-2GHZ TO8 Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$725.1420 / $783.9333 | Buy Now |
DISTI #
937-A32
|
Mouser Electronics | RF Amplifier 100-2000MHz NF 3.5dB Gain 10.0dB RoHS: Compliant | 0 |
|
$515.8000 / $521.6100 | Order Now |
Part Details for A32
A32 CAD Models
A32 Part Data Attributes
|
A32
MACOM
Buy Now
Datasheet
|
Compare Parts:
A32
MACOM
Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 98 mA | |
VSWR-Max | 2.3 |
Alternate Parts for A32
This table gives cross-reference parts and alternative options found for A32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A32 | 100MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | TE Connectivity | A32 vs A32 |