Part Details for A351GF221M450A by KEMET Corporation
Overview of A351GF221M450A by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A351GF221M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9297
|
Newark | 220Uf V 3V |Kemet A351GF221M450A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $20.1900 | Buy Now |
Part Details for A351GF221M450A
A351GF221M450A CAD Models
A351GF221M450A Part Data Attributes
|
A351GF221M450A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A351GF221M450A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 220uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 240 mΩ | |
Leakage Current | 4.297 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |