Part Details for A352202 by Shogyo International
Overview of A352202 by Shogyo International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A352202
A352202 CAD Models
A352202 Part Data Attributes
|
A352202
Shogyo International
Buy Now
Datasheet
|
Compare Parts:
A352202
Shogyo International
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHOGYO INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIRECT PLUG-IN TRANSFORMER | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.2 A | |
Transformer Type | POWER TRANSFORMER |