Part Details for A35243-000 by TE Connectivity
Overview of A35243-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A35243-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A35243-000
|
Avnet Americas | Cable 3Conductor Unshielded 20AWG 600V Orange/Blue/White - Bulk (Alt: A35243-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC0831-20-3/6/9 RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Buy Now |
DISTI #
000000000006087505
|
Sager | Multi-Conductor Cables 55PC0831-20-3/6/9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0831-20-3/6/9 RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Buy Now |
Part Details for A35243-000
A35243-000 CAD Models
A35243-000 Part Data Attributes
|
A35243-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A35243-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |