Datasheets
A382413 by:

30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Part Details for A382413 by Cooper Industries

Overview of A382413 by Cooper Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for A382413

A382413 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A382413 Part Data Attributes

A382413 Cooper Industries
Buy Now Datasheet
Compare Parts:
A382413 Cooper Industries 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Part Life Cycle Code Active
Ihs Manufacturer COOPER INDUSTRIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 13
Rated Current 30 A
Rated Voltage 600 V
Safety Approval UL; CSA; CE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG

Alternate Parts for A382413

This table gives cross-reference parts and alternative options found for A382413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A382413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-1546566-3 (1-1546566-3) 8PCR-13-006=#8 TRIBARRIER TE Connectivity A382413 vs 1-1546566-3
A387313 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A382413 vs A387313
796616-5 (796616-5) 8WWV-13-008=8 SRS BARRIER STRP TE Connectivity A382413 vs 796616-5
A387213 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A382413 vs A387213
5-1437658-5 Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) TE Connectivity A382413 vs 5-1437658-5
A387113 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A382413 vs A387113
1-1546544-3 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity A382413 vs 1-1546544-3
A389113 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A382413 vs A389113
A389313 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A382413 vs A389313
A389413 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A382413 vs A389413

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A382413 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A382413 by Cooper Industries

  • Please alert me when A382413 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A382413 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A382413 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A382413 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A382413.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A382413 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: