Part Details for A389203 by Cooper Industries
Overview of A389203 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for A389203
A389203 CAD Models
A389203 Part Data Attributes
|
A389203
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
A389203
Cooper Industries
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for A389203
This table gives cross-reference parts and alternative options found for A389203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A389203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986428-1 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | A389203 vs 1986428-1 |
8PCV-03-662 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A389203 vs 8PCV-03-662 |
7-1437657-3 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | A389203 vs 7-1437657-3 |
A387203 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A389203 vs A387203 |
1986428-1 | Terminal Block, 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A389203 vs 1986428-1 |
A389203 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A389203 vs A389203 |
4-1546159-9 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | A389203 vs 4-1546159-9 |
7-1437658-3 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | A389203 vs 7-1437658-3 |
1546137-1 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | A389203 vs 1546137-1 |
7-1437657-1 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | A389203 vs 7-1437657-1 |