-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 0.4A, BIPolar, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0039
|
Newark | Motor Driv Full Bridge, 400Ma, Dfn-10, Motor Type:Full Bridge, No. Of Outputs:4Outputs, Output Current:400Ma, Output Voltage:5.5V, Driver Case Style:Dfn, No. Of Pins:10Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Operatingrohs Compliant: Yes |Allegro Microsystems A3901SEJTR-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29934 |
|
$0.6310 / $1.1800 | Buy Now |
DISTI #
620-1159-1-ND
|
DigiKey | IC MTR DRVR BIPLR 2.5-5.5V 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1537 In Stock |
|
$0.4738 / $1.8800 | Buy Now |
DISTI #
250-A3901SEJTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DUAL FULL BRIDGE LOW VOLTAGE MOTOR DRIVER RoHS: Compliant | 18970 |
|
$0.4890 / $1.5200 | Buy Now |
DISTI #
66220687
|
Verical | Dual Full Bridge Motor Driver 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2242 | Americas - 10855 |
|
$0.4966 / $0.5195 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | STEPPER MOTOR CONTROLLER, 0.4 A, DSO10 | 80 |
|
$1.4960 / $2.7200 | Buy Now |
|
Rochester Electronics | A3901 - Dual Full Bridge Low Voltage Motor Driver RoHS: Compliant Status: Active Min Qty: 1 | 1010 |
|
$0.4587 / $0.5396 | Buy Now |
DISTI #
A3901SEJTR-T
|
TME | IC: driver, H-bridge, stepper motor controller, DFN10, 400mA, Ch: 4 Min Qty: 1 | 1333 |
|
$0.6330 / $1.3120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2746 |
|
RFQ | |
DISTI #
C1S110900015764
|
Chip1Stop | Dual Full Bridge Motor Driver 10-Pin DFN EP T/R RoHS: Compliant pbFree: Yes | 10855 |
|
$0.5790 / $0.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3901SEJTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3901SEJTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 0.4A, BIPolar, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | CONTROL FOR TWO DC MOTORS | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |