-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Bridge Based MOSFET Driver, 0.028A, PDSO28, LEAD FREE, MO-153AET, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9765
|
Newark | Mosfet Driver, Tssop-Ep-28, 150Deg C, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:Full Bridge, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Tssop-Ep, Ic Mounting:Surface Mount, Input Type:- Rohs Compliant: Yes |Allegro Microsystems A3941KLPTR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1066 |
|
$2.5200 / $2.7300 | Buy Now |
DISTI #
620-1236-1-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-50V 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25317 In Stock |
|
$1.9747 / $3.9300 | Buy Now |
DISTI #
250-A3941KLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET RoHS: Compliant | 24685 |
|
$2.0200 / $4.0100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
A3941KLPTR-T
|
TME | IC: driver, H-bridge, brush motor controller, TSSOP28, Ch: 4 Min Qty: 1 | 0 |
|
$3.4300 / $4.6300 | RFQ |
|
Ameya Holding Limited | IC: driver, H-bridge, brush motor controller, TSSOP28, Channels: 4 | 236000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2 |
|
RFQ | |
DISTI #
2057409
|
element14 Asia-Pacific | MOSFET DRIVER, FULL BRDG, 28TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 42557 |
|
$2.6200 / $4.3740 | Buy Now |
DISTI #
2057409
|
Farnell | MOSFET DRIVER, FULL BRDG, 28TSSOP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 42557 |
|
$2.4976 / $4.6580 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3950 |
|
$2.5000 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3941KLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3941KLPTR-T
Allegro MicroSystems LLC
Full Bridge Based MOSFET Driver, 0.028A, PDSO28, LEAD FREE, MO-153AET, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.028 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3941KLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3941KLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3940LW | Half Bridge Based MOSFET Driver, 0.8A, PDSO28, SOIC-28 | Allegro MicroSystems LLC | A3941KLPTR-T vs A3940LW |
TPIC84000TPWPRQ1 | Automotive Catalog Low-Frequency Multi-Channel Antenna Driver for Passive Start and Passive Entry Sy 28-HTSSOP | Texas Instruments | A3941KLPTR-T vs TPIC84000TPWPRQ1 |
A3940KLWTR-T | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, LEAD FREE, SOIC-28 | Allegro MicroSystems LLC | A3941KLPTR-T vs A3940KLWTR-T |
A3940KLW | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, SOIC-28 | Allegro MicroSystems LLC | A3941KLPTR-T vs A3940KLW |
A3940KLP-T | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, LEAD FREE, TSSOP-28 | Allegro MicroSystems LLC | A3941KLPTR-T vs A3940KLP-T |
A3940KLPTR | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, TSSOP-28 | Allegro MicroSystems LLC | A3941KLPTR-T vs A3940KLPTR |
TPIC84134TPWPRQ1 | Automotive Catalog Low-Frequency Multi-Channel Antenna Driver for Passive Start and Passive Entry Sy 28-HTSSOP -40 to 105 | Texas Instruments | A3941KLPTR-T vs TPIC84134TPWPRQ1 |