Datasheets
A3950SLPTR-T by:

Overview of: A3950SLPTR-T by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: A3950SLPTR-T

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Digi-Reel
  • 1 $3.6200
  • 10 $3.2540
  • 25 $3.0768
  • 100 $2.6664
  • 250 $2.5297
  • 500 $2.2699
  • 1,000 $1.9350
View this part on Digi-Key
0 Reel
  • 4,000 $1.9350
View this part on Digi-Key
0 Cut Tape
  • 1 $3.6200
  • 10 $3.2540
  • 25 $3.0768
  • 100 $2.6664
  • 250 $2.5297
  • 500 $2.2699
  • 1,000 $1.9350
View this part on Newark
0 TAPE & REEL FULL
View this part on Newark
0 TAPE & REEL CUT
  • 1 $3.6200
  • 10 $3.2500
  • 25 $3.0800
  • 50 $2.8700
  • 100 $2.6700
  • 250 $2.5300
  • 500 $2.2700
  • 1,000 $1.9400
View this part on RS
0 Bulk
  • 1 $3.3150
  • 25 $2.9580
  • 100 $2.4360
  • 250 $2.3520
  • 500 $2.3290
View this part on RS
0 Reel
  • 1 $3.3150
  • 25 $2.9580
  • 100 $2.4360
  • 250 $2.3520
  • 500 $2.3290
View this part on Ameya Holding Limited
4,000
View this part on Avnet Europe
0
  • 4,000 $4.5915
  • 8,000 $4.2588
  • 16,000 $3.5933
  • 24,000 $3.2606
  • 32,000 $2.9545
  • 40,000 $2.5952
  • 400,000 $2.4355
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $5.3863
  • 10 $4.8557
  • 25 $4.5795
  • 100 $3.9761
  • 250 $3.7726
  • 500 $3.3874
  • 1,000 $3.0821
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $3.4943
  • 10 $3.1437
  • 25 $2.8656
  • 50 $2.6237
View this part on Farnell
0 Reel
  • 50 $2.6237
View this part on Win Source Electronics
10,866
  • 3 $23.4290
  • 6 $19.4290
  • 8 $18.8580
  • 11 $18.2860
  • 15 $17.7150
  • 19 $16.0000

Part Details for: A3950SLPTR-T

CAD Models

Part Data Attributes

A3950SLPTR-T Allegro MicroSystems LLC

Buy Now Datasheet

Compare Parts:

A3950SLPTR-T Allegro MicroSystems LLC Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TSSOP
Package Description HTSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 2.8 A
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 36 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Alternate Parts for: A3950SLPTR-T

Part Number Description Manufacturer Compare
A3950SLP-T Signal Circuits Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16 Allegro MicroSystems LLC A3950SLPTR-T vs A3950SLP-T
Part Number Description Manufacturer Compare
A3950SLP-T Signal Circuits Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16 Allegro MicroSystems LLC A3950SLPTR-T vs A3950SLP-T
A3950SEU-T Signal Circuits Brushless DC Motor Controller, 2.8A, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGC-4, QFN-16 Allegro MicroSystems LLC A3950SLPTR-T vs A3950SEU-T

Related Parts

Update Alert Settings for: A3950SLPTR-T by Allegro MicroSystems LLC

  • Please alert me when A3950SLPTR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A3950SLPTR-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3950SLPTR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A3950SLPTR-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3950SLPTR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3950SLPTR-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.