-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0870
|
Newark | Motor Driver, -20 To 85Deg C, Motor Type:Full Bridge, No. Of Outputs:1Outputs, Output Current:2.8A, Output Voltage:36V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Supply Voltage Min:8V, Supply Voltage Max:36V, Qualification:- Rohs Compliant: Yes |Allegro Microsystems A3950SLPTR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44730 |
|
$1.5600 | Buy Now |
DISTI #
65K5224
|
Newark | Motor Driver, Full Bridge, 2.8A, tssop16, Full Reel, Motor Type:Full Bridge, No. Of Outputs:1Outputs, Output Current:2.8A, Output Voltage:36V, Driver Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:8V, Supply Voltage Max:36V Rohs Compliant: Yes |Allegro Microsystems A3950SLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AK5351
|
Newark | Motor Driver, Dc, Full Bridge, Tssop-16 Rohs Compliant: Yes |Allegro Microsystems A3950SLPTR-T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.9200 | Buy Now |
DISTI #
620-1297-1-ND
|
DigiKey | IC MOTOR DRIVER 8V-36V 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30167 In Stock |
|
$1.7329 / $3.4500 | Buy Now |
DISTI #
250-A3950SLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers FULL BRIDGE MOSFET DRIVER RoHS: Compliant | 17263 |
|
$1.7200 / $3.1900 | Buy Now |
DISTI #
V36:1790_06610880
|
Arrow Electronics | Full Bridge Motor Driver 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2407 | Americas - 8000 |
|
$1.6940 | Buy Now |
DISTI #
V72:2272_06610880
|
Arrow Electronics | Full Bridge Motor Driver 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2244 Container: Cut Strips | Americas - 3760 |
|
$1.7320 / $2.3630 | Buy Now |
DISTI #
78817438
|
Verical | Full Bridge Motor Driver 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2407 | Americas - 8000 |
|
$1.6940 | Buy Now |
DISTI #
65219408
|
Verical | Full Bridge Motor Driver 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 3760 |
|
$1.7320 / $2.3630 | Buy Now |
DISTI #
78393163
|
Verical | Full Bridge Motor Driver 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 160 |
|
$2.1848 / $2.3511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3950SLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3950SLPTR-T
Allegro MicroSystems LLC
Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3950SLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3950SLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3949SLB-T | Brush DC Motor Controller, 2.8A, NMOS, PDSO16, LEAD FREE, BATWING, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A3950SLPTR-T vs A3949SLB-T |
A3950SEU-T | Brushless DC Motor Controller, 2.8A, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGC-4, QFN-16 | Allegro MicroSystems LLC | A3950SLPTR-T vs A3950SEU-T |
A3949SLBTR | Brush DC Motor Controller, 2.8A, NMOS, PDSO16, BATWING, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | A3950SLPTR-T vs A3949SLBTR |