Part Details for A3953SLB-TTR by Allegro MicroSystems LLC
Overview of A3953SLB-TTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3953SLB-TTR
A3953SLB-TTR CAD Models
A3953SLB-TTR Part Data Attributes
|
A3953SLB-TTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3953SLB-TTR
Allegro MicroSystems LLC
Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, HEAT SINK, POWER, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, HEAT SINK, POWER, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for A3953SLB-TTR
This table gives cross-reference parts and alternative options found for A3953SLB-TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3953SLB-TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3953SLB | Stepper Motor Controller, PDSO16, SOP-16 | Sanken Electric Co Ltd | A3953SLB-TTR vs A3953SLB |
A3953SLBTR-T | Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A3953SLB-TTR vs A3953SLBTR-T |
A3953SLB-T | Stepper Motor Controller, 1.3A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A3953SLB-TTR vs A3953SLB-T |