There are no models available for this part yet.
Overview of A3980KLP by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
CAD Models for A3980KLP by Allegro MicroSystems LLC
Part Data Attributes for A3980KLP by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP, TSSOP28,.25
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES 7V TO 50V VBB SUPPLY
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
12 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for A3980KLP
This table gives cross-reference parts and alternative options found for A3980KLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3980KLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3980KLP-T | Stepper Motor Controller, PDSO28, 1.10 MM, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3980KLP vs A3980KLP-T |
A3980KLPTR-T | Stepper Motor Controller, 1A, NMOS, PDSO28, 1.10 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3980KLP vs A3980KLPTR-T |
A3980KLPTR | Stepper Motor Controller, 1A, NMOS, PDSO28, 1.10 MM HEIGHT, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3980KLP vs A3980KLPTR |
Related Parts for A3980KLP
-
MK20DX256VLQ10Microcontrollers
-
DRV8320SRTVRMotion Control Electronics
-
VNI4140K-32Peripheral Drivers
-
PTN04050AADSwitching Regulator or Controllers
-
PGA900ARHHROther Analog ICs
-
SI7994DP-T1-GE3Power Field-Effect Transistors
-
OPA192QDGKRQ1Operational Amplifiers
-
TPS2490DGSPower Management Circuits
-
ADCS7476AIMFAnalog to Digital Converters