Part Details for A3C-18DA-2DSC(71) by Hirose Electric Co Ltd
Overview of A3C-18DA-2DSC(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A3C-18DA-2DSC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6791
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose(Hrs) A3C-18DA-2DSC(71) Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
H10911-ND
|
DigiKey | CONN RCPT 18POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
99 In Stock |
|
$1.1284 / $2.2900 | Buy Now |
DISTI #
A3C-18DA-2DSC(71)
|
Avnet Americas | HISA3C-18DA-2DSC(71) - Trays (Alt: A3C-18DA-2DSC(71)) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
798-A3C-18DA-2DSC71
|
Mouser Electronics | Headers & Wire Housings 18P DR STRT RECPT 2MM LEAD LENGTH RoHS: Compliant | 423 |
|
$1.1200 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.1600 | Buy Now |
DISTI #
HIRA3C-18DA-2DSC(71)
|
Heilind Electronics | 621-0538-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
A3C-18DA-2DSC(71)
|
Avnet Americas | HISA3C-18DA-2DSC(71) - Trays (Alt: A3C-18DA-2DSC(71)) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
A3C-18DA-2DSC-71
|
TME | A3C-18DA-2DSC(71) Min Qty: 120 | 0 |
|
$1.1900 | RFQ |
DISTI #
A3C-18DA-2DSC(71)
|
Avnet Americas | HISA3C-18DA-2DSC(71) - Trays (Alt: A3C-18DA-2DSC(71)) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.1875 / $1.3775 | Buy Now |
Part Details for A3C-18DA-2DSC(71)
A3C-18DA-2DSC(71) CAD Models
A3C-18DA-2DSC(71) Part Data Attributes
|
A3C-18DA-2DSC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3C-18DA-2DSC(71)
Hirose Electric Co Ltd
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |