Part Details for A3C-8DA-2DSC(71) by Hirose Electric Co Ltd
Overview of A3C-8DA-2DSC(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3C-8DA-2DSC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6823
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose(Hrs) A3C-8DA-2DSC(71) Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
H10906-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
191 In Stock |
|
$0.8666 / $1.8000 | Buy Now |
DISTI #
A3C-8DA-2DSC(71)
|
Avnet Americas | Connector Board to Board Socket Strip 8 Position 2mm Solder Straight Through Hole - Trays (Alt: A3C-8DA-2DSC(71)) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$0.9375 / $1.0875 | Buy Now |
DISTI #
798-A3C-8DA-2DSC71
|
Mouser Electronics | Headers & Wire Housings 8P DR STRT RECPT 2MM LEAD LENGTH RoHS: Compliant | 381 |
|
$0.8860 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$0.9150 | Buy Now |
DISTI #
HIRA3C-8DA-2DSC(71)
|
Heilind Electronics | 621-0533-2-71 EACH | Americas - 0 in Stock |
|
$1.0313 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.4770 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 522 |
|
$0.8125 / $1.6250 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 496 |
|
$1.1322 / $2.4480 | Buy Now |
DISTI #
A3C-8DA-2DSC(71)
|
Avnet Americas | Connector Board to Board Socket Strip 8 Position 2mm Solder Straight Through Hole - Trays (Alt: A3C-8DA-2DSC(71)) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$0.9375 / $1.0875 | Buy Now |
Part Details for A3C-8DA-2DSC(71)
A3C-8DA-2DSC(71) CAD Models
A3C-8DA-2DSC(71) Part Data Attributes
|
A3C-8DA-2DSC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3C-8DA-2DSC(71)
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.157 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for A3C-8DA-2DSC(71)
This table gives cross-reference parts and alternative options found for A3C-8DA-2DSC(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3C-8DA-2DSC(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13201FL218008 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | A3C-8DA-2DSC(71) vs 13201FL218008 |
LPC-(08)FDG | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Honda Tsushin Kogyo Co Ltd | A3C-8DA-2DSC(71) vs LPC-(08)FDG |
LPC-(08)FD | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Honda Tsushin Kogyo Co Ltd | A3C-8DA-2DSC(71) vs LPC-(08)FD |