Part Details for A3P1000-2FG256IY by Microsemi Corporation
Overview of A3P1000-2FG256IY by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P1000-2FG256IY
A3P1000-2FG256IY CAD Models
A3P1000-2FG256IY Part Data Attributes:
|
A3P1000-2FG256IY
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P1000-2FG256IY
Microsemi Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FPBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-25 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for A3P1000-2FG256IY
This table gives cross-reference parts and alternative options found for A3P1000-2FG256IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-2FG256IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000-2FG256YM | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-2FG256IY vs A3P1000-2FG256YM |
A3P1000-2FGG256YI | FPGA, 24576 CLBS, 1000000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | Microsemi FPGA & SoC | A3P1000-2FG256IY vs A3P1000-2FGG256YI |
A3P1000-2FGG256YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-2FG256IY vs A3P1000-2FGG256YI |
A3P1000-2FG256I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-2FG256IY vs A3P1000-2FG256I |
A3P1000-2FGG256YM | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-2FG256IY vs A3P1000-2FGG256YM |
A3P1000-2FGG256Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-2FG256IY vs A3P1000-2FGG256Y |
A3P1000-2FGG256II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A3P1000-2FG256IY vs A3P1000-2FGG256II |
A3P1000-2FGG256IY | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-2FG256IY vs A3P1000-2FGG256IY |
A3P1000-2FG256YM | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-2FG256IY vs A3P1000-2FG256YM |
A3P1000-2FG256II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-2FG256IY vs A3P1000-2FG256II |