There are no models available for this part yet.
Overview of A3P1000-FG256YT by Microsemi FPGA & SoC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for A3P1000-FG256YT by Microsemi FPGA & SoC
Part Data Attributes for A3P1000-FG256YT by Microsemi FPGA & SoC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI SOC PRODUCTS GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
3
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish
|
TIN LEAD SILVER
|
Alternate Parts for A3P1000-FG256YT
This table gives cross-reference parts and alternative options found for A3P1000-FG256YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-FG256YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000-FGG256Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YT vs A3P1000-FGG256Y |
A3P1000-FGG256T | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A3P1000-FG256YT vs A3P1000-FGG256T |
A3P1000-FG256I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A3P1000-FG256YT vs A3P1000-FG256I |
A3P1000-FG256C | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A3P1000-FG256YT vs A3P1000-FG256C |
A3P1000-FGG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A3P1000-FG256YT vs A3P1000-FGG256 |
A3P1000-FG256YM | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-FG256YT vs A3P1000-FG256YM |
A3P1000-FGG256I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YT vs A3P1000-FGG256I |
A3P1000-FG256YC | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-FG256YT vs A3P1000-FG256YC |
A3P1000-FG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A3P1000-FG256YT vs A3P1000-FG256 |
A3P1000-FGG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YT vs A3P1000-FGG256 |