Part Details for A3P1000L-1FGG256Y by Microchip Technology Inc
Overview of A3P1000L-1FGG256Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P1000L-1FGG256Y
A3P1000L-1FGG256Y CAD Models
A3P1000L-1FGG256Y Part Data Attributes:
|
A3P1000L-1FGG256Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000L-1FGG256Y
Microchip Technology Inc
Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 177 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for A3P1000L-1FGG256Y
This table gives cross-reference parts and alternative options found for A3P1000L-1FGG256Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000L-1FGG256Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000L-1FG256Y | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA256 | Microchip Technology Inc | A3P1000L-1FGG256Y vs A3P1000L-1FG256Y |
A3P1000L-1FG256Y | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG256Y vs A3P1000L-1FG256Y |
A3P1000L-1FGG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256 | Microchip Technology Inc | A3P1000L-1FGG256Y vs A3P1000L-1FGG256 |
A3P1000L-1FGG256YI | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG256Y vs A3P1000L-1FGG256YI |
A3P1000L-1FGG256Y | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG256Y vs A3P1000L-1FGG256Y |
A3P1000L-1FG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256 | Microchip Technology Inc | A3P1000L-1FGG256Y vs A3P1000L-1FG256 |
A3P1000L-1FG256YI | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG256Y vs A3P1000L-1FG256YI |
A3P1000L-1FGG256I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256 | Microchip Technology Inc | A3P1000L-1FGG256Y vs A3P1000L-1FGG256I |