Part Details for A3P125-1PQ208YI by Microsemi FPGA & SoC
Overview of A3P125-1PQ208YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P125-1PQ208YI
A3P125-1PQ208YI CAD Models
A3P125-1PQ208YI Part Data Attributes:
|
A3P125-1PQ208YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A3P125-1PQ208YI
Microsemi FPGA & SoC
FPGA, 3072 CLBS, 125000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A3P125-1PQ208YI
This table gives cross-reference parts and alternative options found for A3P125-1PQ208YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-1PQ208YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-1PQG208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P125-1PQ208YI vs A3P125-1PQG208IY |
A3P125-1PQG208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-1PQ208YI vs A3P125-1PQG208IY |
A3P125-1PQ208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P125-1PQ208YI vs A3P125-1PQ208IY |
A3P125-1PQG208I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P125-1PQ208YI vs A3P125-1PQG208I |
A3P125-1PQ208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-1PQ208YI vs A3P125-1PQ208IY |
A3P125-1PQ208YI | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P125-1PQ208YI vs A3P125-1PQ208YI |
A3P125-1PQG208Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P125-1PQ208YI vs A3P125-1PQG208Y |
A3P125-1PQ208Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P125-1PQ208YI vs A3P125-1PQ208Y |
A3P125-1PQ208Y | FPGA, 3072 CLBS, 125000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P125-1PQ208YI vs A3P125-1PQ208Y |
A3P125-1PQG208 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P125-1PQ208YI vs A3P125-1PQG208 |