Part Details for A3P125-FG144 by Microchip Technology Inc
Overview of A3P125-FG144 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P125-FG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2325
|
Newark | Proasic3 Fpga, 1.5Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip A3P125-FG144 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $15.1500 | Buy Now |
DISTI #
95AJ7318
|
Newark | Field Programmable Gate Array, 3072 Clbs, 125000 Gates, 350Mhz, Cmos, Pbga144 Rohs Compliant: Yes |Microchip A3P125-FG144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $17.4900 | Buy Now |
DISTI #
A3P125-FG144-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1501 | Buy Now |
DISTI #
A3P125-FG144
|
Avnet Americas | FPGA ProASIC3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: A3P125-FG144) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$13.4600 / $15.3900 | Buy Now |
DISTI #
494-A3P125-FG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs RoHS: Not Compliant | 0 |
|
$15.1500 | Order Now |
DISTI #
A3P125-FG144
|
Microchip Technology Inc | ProASIC3 FPGA, 1.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4000 / $15.3900 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 36864 Total RAM Bits - 97 I/O - 125000 Gates - 231MHz - 1.425 to 1.575V - 144-FPBGA (13x13) - Surface Mount. RoHS: Compliant | 0 |
|
$13.2300 / $27.7200 | Buy Now |
DISTI #
66916798
|
Verical | FPGA ProASIC®3 Family 125K Gates 231MHz 130nm Technology 1.5V 144-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 20 |
|
$14.5700 / $15.0900 | Buy Now |
|
NAC | A3P125-FG144 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$13.0000 / $15.2300 | Buy Now |
DISTI #
A3P125-FG144
|
Avnet Silica | FPGA ProASIC3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA (Alt: A3P125-FG144) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A3P125-FG144
A3P125-FG144 CAD Models
A3P125-FG144 Part Data Attributes
|
A3P125-FG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-FG144
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 97 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for A3P125-FG144
This table gives cross-reference parts and alternative options found for A3P125-FG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-FG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-FGG144Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FG144 vs A3P125-FGG144Y |
A3P125-FG144YC | Field Programmable Gate Array | Microchip Technology Inc | A3P125-FG144 vs A3P125-FG144YC |
A3P125-FGG144 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FG144 vs A3P125-FGG144 |
A3P125-FGG144Y | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P125-FG144 vs A3P125-FGG144Y |
A3P125-FG144C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A3P125-FG144 vs A3P125-FG144C |
A3P125-FG144Y | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi FPGA & SoC | A3P125-FG144 vs A3P125-FG144Y |
A3P125-FG144YC | FPGA | Microsemi FPGA & SoC | A3P125-FG144 vs A3P125-FG144YC |
A3P125-FG144YC | Field Programmable Gate Array, | Microsemi Corporation | A3P125-FG144 vs A3P125-FG144YC |
A3P125-FG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-FG144 vs A3P125-FG144IY |
A3P125-FGG144II | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P125-FG144 vs A3P125-FGG144II |