There are no models available for this part yet.
Overview of A3P125-VQG100IY by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for A3P125-VQG100IY by Microsemi Corporation
Part Data Attributes for A3P125-VQG100IY by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
VTQFP-100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2016-03-25
|
Moisture Sensitivity Level
|
3
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Alternate Parts for A3P125-VQG100IY
This table gives cross-reference parts and alternative options found for A3P125-VQG100IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-VQG100IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-VQ100YT | Field Programmable Gate Array | Microchip Technology Inc | A3P125-VQG100IY vs A3P125-VQ100YT |
A3P125-VQ100YI | FPGA, 3072 CLBS, 125000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFP-100 | Microsemi FPGA & SoC | A3P125-VQG100IY vs A3P125-VQ100YI |
A3P125-VQG100YI | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi Corporation | A3P125-VQG100IY vs A3P125-VQG100YI |
A3P125-VQ100C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P125-VQG100IY vs A3P125-VQ100C |
A3P125-VQ100T | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | A3P125-VQG100IY vs A3P125-VQ100T |
A3P125-VQG100YT | FPGA | Microsemi FPGA & SoC | A3P125-VQG100IY vs A3P125-VQG100YT |
A3P125-VQ100Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi Corporation | A3P125-VQG100IY vs A3P125-VQ100Y |
A3P125-VQ100Y | FPGA, 3072 CLBS, 125000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi FPGA & SoC | A3P125-VQG100IY vs A3P125-VQ100Y |
A3P125-VQG100Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi Corporation | A3P125-VQG100IY vs A3P125-VQG100Y |
A3P125-VQ100 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | A3P125-VQG100IY vs A3P125-VQ100 |