There are no models available for this part yet.
Overview of A3P250-1VQ100 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Healthcare
Price & Stock for A3P250-1VQ100 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ0204
|
Newark | Proasic3 Fpga, 3Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P250-1VQ100 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7900 / $18.8900 | Buy Now | |
DISTI #
A3P250-1VQ100-ND
|
DigiKey | IC FPGA 68 I/O 100VQFP Min Qty: 180 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8900 | Buy Now | |
DISTI #
A3P250-1VQ100
|
Avnet Americas | FPGA ProASIC3 Family 250K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P250-1VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$16.7900 / $19.1700 | Buy Now | |
DISTI #
494-A3P250-1VQ100
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs RoHS: Not Compliant | 0 |
|
$18.8900 | Order Now | |
DISTI #
A3P250-1VQ100
|
Microchip Technology Inc | ProASIC3 FPGA, 3KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.2400 / $19.1700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5000 / $34.5500 | Buy Now | ||
NAC | A3P250-1VQ100 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$16.2100 / $18.9900 | Buy Now | ||
DISTI #
A3P250-1VQ100
|
Avnet Silica | (Alt: A3P250-1VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
A3P250-1VQ100
|
EBV Elektronik | (Alt: A3P250-1VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.5000 / $34.5500 | Buy Now |
CAD Models for A3P250-1VQ100 by Microchip Technology Inc
Part Data Attributes for A3P250-1VQ100 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
350 MHz
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
6144
|
Number of Equivalent Gates
|
250000
|
Number of Inputs
|
68
|
Number of Outputs
|
68
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
6144 CLBS, 250000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Packing Method
|
TRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for A3P250-1VQ100
This table gives cross-reference parts and alternative options found for A3P250-1VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-1VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P250-1VQ100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | A3P250-1VQ100 vs A3P250-1VQ100 |
A3P250-1VQ100M | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | A3P250-1VQ100 vs A3P250-1VQ100M |
A3P250-1VQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P250-1VQ100 vs A3P250-1VQG100I |
A3P250-1VQ100YT | Field Programmable Gate Array, | Microsemi Corporation | A3P250-1VQ100 vs A3P250-1VQ100YT |
A3P250-1VQ100YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P250-1VQ100 vs A3P250-1VQ100YI |
A3P250-1VQ100YM | Field Programmable Gate Array | Microchip Technology Inc | A3P250-1VQ100 vs A3P250-1VQ100YM |
A3P250-1VQ100M | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P250-1VQ100 vs A3P250-1VQ100M |
A3P250-1VQG100YM | Field Programmable Gate Array | Microchip Technology Inc | A3P250-1VQ100 vs A3P250-1VQG100YM |
A3P250-1VQG100T | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 | Microsemi Corporation | A3P250-1VQ100 vs A3P250-1VQG100T |
A3P250-1VQG100YT | Field Programmable Gate Array, | Microsemi Corporation | A3P250-1VQ100 vs A3P250-1VQG100YT |
Related Parts for A3P250-1VQ100
-
A3P250-1QNG132TField Programmable Gate Arrays
-
A4492EESTR-TSwitching Regulator or Controllers
-
DS1633Power Management Circuits
-
LTC1415CGAnalog to Digital Converters
-
DS1633J-8Peripheral Drivers
-
SN65HVD233SHKJNetwork Interfaces
-
C1005X5R1A335M050BCFixed Capacitors
-
A397BRectifier Diodes
-
REF5025IDVoltage References