Part Details for A3P250-FG256I by Microchip Technology Inc
Overview of A3P250-FG256I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for A3P250-FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0187
|
Newark | Proasic3 Fpga, 3Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P250-FG256I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3100 / $29.6000 | Buy Now |
DISTI #
1100-1246-ND
|
DigiKey | IC FPGA 157 I/O 256FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
120 In Stock |
|
$29.6001 / $30.0500 | Buy Now |
DISTI #
A3P250-FG256I
|
Avnet Americas | FPGA ProASIC3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: A3P250-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 52 Weeks, 2 Days Container: Tray | 0 |
|
$26.3100 / $30.0500 | Buy Now |
DISTI #
494-A3P250-FG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs RoHS: Not Compliant | 90 |
|
$28.9000 / $29.8100 | Buy Now |
DISTI #
A3P250-FG256I
|
Microchip Technology Inc | ProASIC3 FPGA, 3KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.4700 / $30.0500 | Buy Now |
|
Future Electronics | A3P250 Series 250000 System Gate 157 I/O 1.58 V Surface Mount FPGA - FBGA-256 RoHS: Non Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$36.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2000 / $31.1400 | Buy Now |
|
NAC | A3P250-FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$25.4100 / $29.7700 | Buy Now |
DISTI #
A3P250-FG256I
|
Avnet Silica | (Alt: A3P250-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P250-FG256I
|
EBV Elektronik | (Alt: A3P250-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P250-FG256I
A3P250-FG256I CAD Models
A3P250-FG256I Part Data Attributes
|
A3P250-FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P250-FG256I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 2 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for A3P250-FG256I
This table gives cross-reference parts and alternative options found for A3P250-FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P250-FGG256YI | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P250-FG256I vs A3P250-FGG256YI |
A3P250-FG256C | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P250-FG256I vs A3P250-FG256C |
A3P250-FGG256YC | Field Programmable Gate Array, | Microsemi Corporation | A3P250-FG256I vs A3P250-FGG256YC |
A3P250-FGG256YT | Field Programmable Gate Array | Microchip Technology Inc | A3P250-FG256I vs A3P250-FGG256YT |
A3P250-FGG256T | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA256 | Microchip Technology Inc | A3P250-FG256I vs A3P250-FGG256T |
A3P250-FG256II | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P250-FG256I vs A3P250-FG256II |
A3P250-FGG256II | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A3P250-FG256I vs A3P250-FGG256II |
A3P250-FGG256C | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P250-FG256I vs A3P250-FGG256C |
A3P250-FGG256YC | FPGA | Microsemi FPGA & SoC | A3P250-FG256I vs A3P250-FGG256YC |
A3P250-FGG256IY | Field Programmable Gate Array, | Microsemi Corporation | A3P250-FG256I vs A3P250-FGG256IY |