Part Details for A3P400-FG256I by Microchip Technology Inc
Results Overview of A3P400-FG256I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3P400-FG256I Information
A3P400-FG256I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3P400-FG256I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ0222
|
Newark | Proasic3 Fpga, 5Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P400-FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7700 / $50.3700 | Buy Now |
|
DISTI #
A3P400-FG256I
|
Avnet Americas | - Trays (Alt: A3P400-FG256I) COO: Malaysia RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$44.3375 / $50.6714 | Buy Now |
|
DISTI #
A3P400-FG256I
|
Microchip Technology Inc | ProASIC3 FPGA, 5KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray | In Stock: 3 and Alternates Available |
|
$24.6100 / $51.1700 | Buy Now |
|
|
Ameya Holding Limited | actel fpga | 31 |
|
RFQ | |
|
DISTI #
A3P400-FG256I
|
IBS Electronics | FPGA PROASIC®, 3 FAMILY 400K GATES 231MHZ 130NM (CMOS) TECHNOLOGY 1.5V 256-PIN FBGA Min Qty: 1 Package Multiple: 1 | 80 |
|
$61.1940 / $172.8300 | Buy Now |
|
|
NAC | ProASIC3 FPGA, 5KLEs. Package: 256 LFBGA 17x17x1.7mm TRAY - FPGA Flash Product Line RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$43.2600 / $50.6700 | Buy Now |
|
DISTI #
A3P400-FG256I
|
Avnet Silica | (Alt: A3P400-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | FPGAProASIC®3Family400KGates231MHz130nm(CMOS)Technology1.5V256-PinFBGA | 1100 |
|
RFQ | |
|
DISTI #
A3P400-FG256I
|
EBV Elektronik | (Alt: A3P400-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: A3P400-FG256I by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A3P400-FG256I
A3P400-FG256I Part Data Attributes
|
|
A3P400-FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P400-FG256I
Microchip Technology Inc
ProASIC3 FPGA, 5KLEs
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, Bga256,16x16,40 | |
| Pin Count | 256 | |
| Manufacturer Package Code | LFBGA-256 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Clock Frequency-Max | 350 Mhz | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e0 | |
| Length | 17 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 9216 | |
| Number of Equivalent Gates | 400000 | |
| Number of Inputs | 178 | |
| Number of Outputs | 178 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 9216 Clbs, 400000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA256,16X16,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 225 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.8 Mm | |
| Supply Voltage-Max | 1.575 V | |
| Supply Voltage-Min | 1.425 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 17 Mm |
Alternate Parts for A3P400-FG256I
This table gives cross-reference parts and alternative options found for A3P400-FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P400-FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A3P400-FGG256 | Microchip Technology Inc | $49.6973 | ProASIC3 FPGA, 5KLEs | A3P400-FG256I vs A3P400-FGG256 |
A3P400-FG256I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB layout guide and reference design files to help with layout and routing. It's recommended to follow these guidelines to ensure signal integrity and minimize noise.
-
The A3P400-FG256I has a dedicated clock management system. Use the Clock Wizard tool in the Libero SoC design software to generate a clocking scheme that meets your design requirements.
-
Follow the power management guidelines in the datasheet and use the recommended voltage regulators and decoupling capacitors to ensure stable power supply. Also, consider using power gating and dynamic voltage and frequency scaling to reduce power consumption.
-
Use the Synplify Pro synthesis tool to optimize your design for area and speed. Also, consider using the FPGA's built-in resources such as DSP blocks and BRAM to reduce area and improve performance.
-
Use the Libero SoC design software, which provides a comprehensive design flow from design entry to implementation and verification. Also, consider using third-party tools such as ModelSim for simulation and verification.